ifm electronic PN Series Pressure Sensor, 0bar Min, 100bar Max, Triac Output, Relative Reading
- RS Stock No.:
- 596-894
- Mfr. Part No.:
- PN4222
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$928.56
(exc. GST)
$1,067.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $928.56 |
*price indicative
- RS Stock No.:
- 596-894
- Mfr. Part No.:
- PN4222
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 1 | |
| Output Type | Triac | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 1 | ||
Output Type Triac | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is an advanced instrument designed for precise monitoring in industrial applications. It caters to both liquids and gases, boasting a measuring range of 0 to 100 bar and a recognized accuracy of less than ±1.0%. Featuring a clear 7-segment LED display, this device simplifies reading immediate status, while its robust design, including stainless steel housing and IP67 protection, ensures resilience in diverse environments. The added value of adaptiveness through programming capabilities makes it an ideal choice for tailored applications, supported by a temperature tolerance from -25°C to 80°C, further enhancing flexibility.
Measuring range accommodates pressures from 0 to 100 bar
User-friendly 7-segment LED display indicates real-time pressure readouts
Programmable settings feature hysteresis and switch-on/switch-off delays
Robust design with IP67 rating ensures protection against dust and water
User-friendly 7-segment LED display indicates real-time pressure readouts
Programmable settings feature hysteresis and switch-on/switch-off delays
Robust design with IP67 rating ensures protection against dust and water
Related links
- ifm electronic PN Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
