Exacompta White Plain Thermal Paper, 80 x 72 mm Roll
- RS Stock No.:
- 727-388
- Mfr. Part No.:
- 40768E
- Brand:
- Exacompta
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$302.11
(exc. GST)
$347.43
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $302.11 | $30.211 |
*price indicative
- RS Stock No.:
- 727-388
- Mfr. Part No.:
- 40768E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Paper Type | Plain | |
| Product Type | Thermal Paper | |
| Paper Size | 80 x 72 mm | |
| Compatible Printers | Any Brand of Thermal Box - Reel Format 80 mm Width x 72 mm Diameter | |
| Form | Roll | |
| Paper Density | 48g/m² | |
| Colour | White | |
| Standards/Approvals | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Paper Type Plain | ||
Product Type Thermal Paper | ||
Paper Size 80 x 72 mm | ||
Compatible Printers Any Brand of Thermal Box - Reel Format 80 mm Width x 72 mm Diameter | ||
Form Roll | ||
Paper Density 48g/m² | ||
Colour White | ||
Standards/Approvals FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Reel for receipts 80x72mm - 76m - 1 thermal ply 48g/m2 phenol and plastic free Reel format: 80 mm width (width) and 72 mm diameter. Yardage (+ or - 2m): 76 m. Suitable for any brand of thermal box. Paper guaranteed phenol-free, that is to say without Bisphenol A, but also without bisphenol S. The words 0% phenol, the FSC® logo and the Exacompta logo are printed on the back of the paper. Without mandrel and without plastic film to minimize waste while maintaining the same efficiency. Packaging in a resealable cardboard box for better protection against light and humidity. The reels are thus kept in better conditions before use. High sensitivity paper guaranteeing good readability of the print. End of roll warning. French made. Box of 10 reels - carton of 3 boxes.
The Exacompta Thermal paper roll is guaranteed to be phenol-free, meaning it contains no Bisphenol A or Bisphenol S. It is clearly marked with the 0% phenol label, the FSC logo, and the Exacompta logo on the back, ensuring both environmental responsibility and high quality. Core-free and film-free, it minimizes waste without compromising on performance, making it an efficient and eco-friendly choice.
Phenol free
Plastic free
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
