- RS Stock No.:
- 103-4931
- Mfr. Part No.:
- 63-26605J PKTS.OF 10
- Brand:
- Orbitec
80 in Global stock for delivery within 7 working day (+3 days for regional areas).
320 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 10)
$1.515
(exc. GST)
$1.742
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $1.515 | $15.15 |
100 - 490 | $1.484 | $14.84 |
500 + | $1.447 | $14.47 |
*price indicative |
- RS Stock No.:
- 103-4931
- Mfr. Part No.:
- 63-26605J PKTS.OF 10
- Brand:
- Orbitec
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Jaw Opening | 6mm |
Insulated | Yes |
Colour | Red |