TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 4.1 (Temperature) A, 4.2
- RS Stock No.:
- 124-7812
- Mfr. Part No.:
- CLF6045NIT-2R2N-D
- Brand:
- TDK
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 5)
$10.67
(exc. GST)
$12.27
(inc. GST)
- RS Stock No.:
- 124-7812
- Mfr. Part No.:
- CLF6045NIT-2R2N-D
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 4.1 (Temperature) A, 4.2 (Saturation) A | |
| Length | 6.3mm | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Dimensions | 6.3 x 6 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 15mΩ | |
| Series | CLF-NI-D | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2.2 μH | ||
Maximum DC Current 4.1 (Temperature) A, 4.2 (Saturation) A | ||
Length 6.3mm | ||
Depth 6mm | ||
Height 4.5mm | ||
Dimensions 6.3 x 6 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 15mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- JP
Related links
- TDK 2.2 μH ±30% Wire-Wound 4.1 (Temperature) A, 4.2
- TDK 2.2 μH ±30% Wire-Wound 8.5 (Temperature) A, 9
- TDK 100 μH ±20% Wire-Wound 860mA Idc
- TDK 100 μH ±20% Wire-Wound 610 (Saturation) mA, 860
- TDK 68 μH ±20% Wire-Wound 1.1 (Temperature) A, 810
- TDK 1 μH ±30% Wire-Wound 4.8 (Temperature) A, 6.7
- TDK 15 μH ±20% Wire-Wound 1.7 (Saturation) A, 2
- TDK 1.5 μH ±30% Wire-Wound 4.5 (Temperature) A, 5.5

