Raspberry Pi Power Supply, USB Type C with AUS Plug Type, 1.5m
- RS Stock No.:
- 187-3427
- Mfr. Part No.:
- RPI4 PSU AU BLACK BULK
- Brand:
- Raspberry Pi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-3427
- Mfr. Part No.:
- RPI4 PSU AU BLACK BULK
- Brand:
- Raspberry Pi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raspberry Pi | |
| Output Plug Type | USB Type C | |
| Wall Plug Type | AUS Plug | |
| Output Voltage | 5.1 V | |
| Colour | Black | |
| Cable Length | 1.5m | |
| Current Output | 3000mA | |
| Select all | ||
|---|---|---|
Brand Raspberry Pi | ||
Output Plug Type USB Type C | ||
Wall Plug Type AUS Plug | ||
Output Voltage 5.1 V | ||
Colour Black | ||
Cable Length 1.5m | ||
Current Output 3000mA | ||
- COO (Country of Origin):
- KH
This Official Raspberry Pi power supply is the perfect choice for powering your new Raspberry Pi 4 Model B board. This PSU works with all variants of the Raspberry Pi 4 board, the 1GB, 2GB and 4GB. It is a 5.1V, 3A power supply featuring a USB-C connector at one end, and a plug socket at the other. Simply plug the USB-C into your Pi 4 and plug the socket into the mains and youre ready to go!
• Compatible with Raspberry Pi 4 Model B
• Black (also available in white)
• USB-C connector
• AU Plug
• Compatible with Raspberry Pi 4 Model B
• Black (also available in white)
• USB-C connector
• AU Plug
Related links
- Raspberry Pi Power Supply 1.5m
- Okdo Raspberry Pi Power Supply USB Type C with AUS Plug Type, 1.5 m
- Raspberry Pi 15.3W Plug-In AC/DC Adapter 5.1V dc Output, 3A Output
- Raspberry Pi 15.3 W AC/DC Adapter AC/DC Adapter AUS 5.1V Output, 3 A
- Okdo Raspberry Pi Power Supply USB Type C with Universal Plug Type, 1.5 m
- Raspberry Pi Power Supply Micro USB Type B with Universal Plug Type, 1.5 m
- Stontronics Raspberry Pi Power Supply, Micro USB Type B with Universal Plug Type
- Stontronics Raspberry Pi Power Supply Micro USB Type B with Universal Plug Type, 1.5 m
