- RS Stock No.:
- 292-7682
- Mfr. Part No.:
- 2264093
- Brand:
- Phoenix Contact
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
Was $242.10
You pay
$222.73
(exc. GST)
$256.14
(inc. GST)
Units | Per unit |
1 + | $222.73 |
- RS Stock No.:
- 292-7682
- Mfr. Part No.:
- 2264093
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact 5.08mm CLIPLINE SKBI 64 Series Plug-in Card Terminal Block Adapter
5.08mm CLIPLINE SKBI 64 series plug-in card terminal block adapters for european format cards in accordance with IEC 6063-2/DIN 41612. These 5.08mm CLIPLINE SKBI 64 series plug-in card adapters convert from a 24-12 AWG screw terminal block to a 64 way card edge connector and have guide rails, engagement catches and ejectors.
Stock number 292-7660 is a 32 way type D 2 row adapter with rows a and c loaded
Stock number 804-5414 is a 48 way type E 4 row adapter with rows a, c and e loaded
Stock number 292-7682 is a 48 way type F 3 row adapter with rows z, b and d loaded
Stock number 804-5411 is a 64 way type G 4 row adapter with rows z, b, d and f loaded
A snap-on foot is also available for mounting the plug-in adapters either horizontally or vertically onto NS 35/7.5-DIN rail, see stock number 804-5408
For screwdriver see stock number 390-9641
Stock number 292-7660 is a 32 way type D 2 row adapter with rows a and c loaded
Stock number 804-5414 is a 48 way type E 4 row adapter with rows a, c and e loaded
Stock number 292-7682 is a 48 way type F 3 row adapter with rows z, b and d loaded
Stock number 804-5411 is a 64 way type G 4 row adapter with rows z, b, d and f loaded
A snap-on foot is also available for mounting the plug-in adapters either horizontally or vertically onto NS 35/7.5-DIN rail, see stock number 804-5408
For screwdriver see stock number 390-9641
Phoenix Contact Plug-in Terminal Block Card Adapters
Specifications
Attribute | Value |
---|---|
Mounting Type | Board Mount |
Current Rating | 4A |
Series | SKBI64/F48 |