Phoenix Contact SKBI64/G64 Series PCB Terminal Strip, 64-Contact, 5.08mm Pitch, Cable Mount, 4-Row, Screw Termination
- RS Stock No.:
- 804-5411
- Mfr. Part No.:
- 2263117
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 804-5411
- Mfr. Part No.:
- 2263117
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Phoenix Contact 5.08mm CLIPLINE SKBI 64 Series Plug-in Card Terminal Block Adapter
5.08mm CLIPLINE SKBI 64 series plug-in card terminal block adapters for european format cards in accordance with IEC 6063-2/DIN 41612. These 5.08mm CLIPLINE SKBI 64 series plug-in card adapters convert from a 24-12 AWG screw terminal block to a 64 way card edge connector and have guide rails, engagement catches and ejectors.
Stock number 292-7660 is a 32 way type D 2 row adapter with rows a and c loaded
Stock number 804-5414 is a 48 way type E 4 row adapter with rows a, c and e loaded
Stock number 292-7682 is a 48 way type F 3 row adapter with rows z, b and d loaded
Stock number 804-5411 is a 64 way type G 4 row adapter with rows z, b, d and f loaded
A snap-on foot is also available for mounting the plug-in adapters either horizontally or vertically onto NS 35/7.5-DIN rail, see stock number 804-5408
For screwdriver see stock number 390-9641
Stock number 292-7660 is a 32 way type D 2 row adapter with rows a and c loaded
Stock number 804-5414 is a 48 way type E 4 row adapter with rows a, c and e loaded
Stock number 292-7682 is a 48 way type F 3 row adapter with rows z, b and d loaded
Stock number 804-5411 is a 64 way type G 4 row adapter with rows z, b, d and f loaded
A snap-on foot is also available for mounting the plug-in adapters either horizontally or vertically onto NS 35/7.5-DIN rail, see stock number 804-5408
For screwdriver see stock number 390-9641
Phoenix Contact Plug-in Terminal Block Card Adapters
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Pitch | 5.08mm |
Number of Rows | 4 |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Screw |
Type | Plug-In Card Block |
Current Rating | 4A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 250 V |
Series | SKBI64/G64 |
Length | 118mm |
Width | 66mm |
Depth | 185mm |