- RS Stock No.:
- 528-0857
- Mfr. Part No.:
- 3SE6704-3BA
- Brand:
- Siemens
37 in Global stock for delivery within 1 working day (+3 days for regional areas).
21 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$63.81
(exc. GST)
$73.38
(inc. GST)
Units | Per unit |
1 + | $63.81 |
- RS Stock No.:
- 528-0857
- Mfr. Part No.:
- 3SE6704-3BA
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3SE6, Coded, Miniature
Magnet switches designed for mounting on movable protective guards such as covers, flaps and doors.
Suitable for areas where cleaning, disinfecting or contamination is involved
IP67 rated
For a suitable safety relay, use 528-0908
Effective operating distance 4-14mm
For a suitable coded magnet, use stock no 528-0857
Cable length of 3m
Suitable for areas where cleaning, disinfecting or contamination is involved
IP67 rated
For a suitable safety relay, use 528-0908
Effective operating distance 4-14mm
For a suitable coded magnet, use stock no 528-0857
Cable length of 3m
Note
Magnet supplied separately
Specifications
Attribute | Value |
---|---|
Housing Material | Thermoplastic |
Actuator Type | Magnetic |
IP Rating | IP67 |
Width | 15mm |
Length | 37mm |