B&R Enclosures Universal NI Series Steel Wall Box, IP66, 150 mm x 200 mm x 200 mm
- RS Stock No.:
- 885-2755
- Mfr. Part No.:
- NI03021
- Brand:
- B&R Enclosures
Subtotal (1 unit)*
$486.45
(exc. GST)
$559.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $486.45 |
*price indicative
- RS Stock No.:
- 885-2755
- Mfr. Part No.:
- NI03021
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Product Type | Wall Box | |
| External Height | 150mm | |
| External Depth | 200mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Single Lock System | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 200mm | |
| Colour | Grey | |
| Internal Mount Type | Panel | |
| Series | Universal NI | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Product Type Wall Box | ||
External Height 150mm | ||
External Depth 200mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Single Lock System | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 200mm | ||
Colour Grey | ||
Internal Mount Type Panel | ||
Series Universal NI | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
- COO (Country of Origin):
- CN
Universal NI IP66 Enclosure, Zinc Coated Steel
The Universal NI is a general purpose enclosure designed to house equipment such as electrical controls & instrumentation, junction terminations and PLCS, in industrial or demanding environments. It is manufactured from 1.2 / 1.6mm thick zinc coated steel to minimise corrosion and maximise service life. The unique wall mounting feature ensures installation is quick and easy with no need to drill holes in the enclosure body.
Easy access with reversible door opening 120°
Gland plates supplied on 200 mm & 300 mm deep enclosures
Robust 7 mm square chrome locking system
Foamed in place polyurethane gasket
Specially designed gutter
Robust fully welded construction
Flexible equipment mounting options
Corrosion resistant zinc coated steel with powder coat finish, light grey (RAL 7035)
IP66 protection rating
Note
Stock nos. 885-2755 & 885-2767 are not supplied with a gland plate.
Approvals
CE marked, Lloyds.
Supplied with
2 mm steel mounting pan, gland plate (200mm deep and above), 7 mm square turnbuckle lock (NI020), door rails, earth strap kit.
Related links
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 300 mm x 200 mm x 150 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 500 mm x 400 mm x 200 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 600 mm x 600 mm x 200 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 400 mm x 300 mm x 200 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 600 mm x 400 mm x 200 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 500 mm x 500 mm x 200 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 400 mm x 400 mm x 200 mm
- B&R Enclosures Universal NI Series Steel Wall Box 200 mm, 500 mm x 400 mm x 400mm
