B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box, IP66, 600 mm x 400 mm x 200 mm
- RS Stock No.:
- 885-2828
- Mfr. Part No.:
- NI06042/S
- Brand:
- B&R Enclosures
Subtotal (1 unit)*
$2,073.02
(exc. GST)
$2,383.97
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,073.02 |
*price indicative
- RS Stock No.:
- 885-2828
- Mfr. Part No.:
- NI06042/S
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 200mm | |
| Body Material | 316 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Single Lock System | |
| Gland Plate | No | |
| External Width | 400mm | |
| Mounting plate | Yes | |
| Internal Mount Type | Panel | |
| Series | Universal NI | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 200mm | ||
Body Material 316 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Single Lock System | ||
Gland Plate No | ||
External Width 400mm | ||
Mounting plate Yes | ||
Internal Mount Type Panel | ||
Series Universal NI | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
- COO (Country of Origin):
- AU
Universal NI IP66 Wall Box, Stainless Steel
The Universal NI is a general purpose enclosure designed for harsh and aggressive environments. It is typically used for automation, junction terminations and process control applications. The Universal NI has an IP66 protection rating and is manufactured from 316 stainless steel, making it ideal for areas that are prone to frequent hosing or wet & dusty conditions and which provides excellent corrosion resistance.
IP66 protection rating
Flexible equipment mounting options
Specially designed gutter system
Foamed in place polyurethane gasket
Robust fully welded construction
Easy access with reversible door opening to 120 deg
Corrosion resistant 316 stainless steel with N4 surface finish to reduce tea staining
Supplied with
2 mm steel mounting pan (powder coated white), 7 mm square turnbuckle lock (NI020/PS), door rails, earth strap kit.
Related links
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 600 mm x 600 mm x 200 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 400 mm x 400 mm x 200 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 400 mm x 300 mm x 200 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 500 mm x 400 mm x 200 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 600 mm x 400 mm x 300 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 300 mm x 200 mm x 150 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 500 mm x 500 mm x 200 mm
- B&R Enclosures Universal NI Series Steel Wall Box 200 mm, 600 mm x 400 mm x 400mm
