B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box, IP66, 600 mm x 400 mm x 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3,827.01

(exc. GST)

$4,401.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$3,827.01
3 +$3,559.14

*price indicative

RS Stock No.:
885-2830
Mfr. Part No.:
NI06043/S
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

External Height

600mm

Product Type

Wall Box

External Depth

300mm

Body Material

316 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

No

Internal Mount Type

Panel

External Width

400mm

Mounting plate

Yes

Series

Universal NI

Standards/Approvals

CE

Hazardous Area Certification

No

Fixing Kit

No

COO (Country of Origin):
AU

Universal NI IP66 Wall Box, Stainless Steel


The Universal NI is a general purpose enclosure designed for harsh and aggressive environments. It is typically used for automation, junction terminations and process control applications. The Universal NI has an IP66 protection rating and is manufactured from 316 stainless steel, making it ideal for areas that are prone to frequent hosing or wet & dusty conditions and which provides excellent corrosion resistance.

IP66 protection rating

Flexible equipment mounting options

Specially designed gutter system

Foamed in place polyurethane gasket

Robust fully welded construction

Easy access with reversible door opening to 120 deg

Corrosion resistant 316 stainless steel with N4 surface finish to reduce ’tea staining’

Supplied with

2 mm steel mounting pan (powder coated white), 7 mm square turnbuckle lock (NI020/PS), door rails, earth strap kit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy