B&R Enclosures Universal NI Series Steel Wall Box, IP66, 150 mm x 300 mm x 300 mm

Subtotal (1 unit)*

$473.76

(exc. GST)

$544.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$473.76

*price indicative

RS Stock No.:
885-2767
Mfr. Part No.:
NI03031
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

External Height

150mm

Product Type

Wall Box

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

Yes

Internal Mount Type

Panel

Colour

Grey

External Width

300mm

Mounting plate

Yes

Series

Universal NI

Standards/Approvals

CE

Hazardous Area Certification

No

Fixing Kit

No

Universal NI IP66 Enclosure, Zinc Coated Steel


The Universal NI is a general purpose enclosure designed to house equipment such as electrical controls & instrumentation, junction terminations and PLC’S, in industrial or demanding environments. It is manufactured from 1.2 / 1.6mm thick zinc coated steel to minimise corrosion and maximise service life. The unique wall mounting feature ensures installation is quick and easy with no need to drill holes in the enclosure body.

Easy access with reversible door opening 120°

Gland plates supplied on 200 mm & 300 mm deep enclosures

Robust 7 mm square chrome locking system

Foamed in place polyurethane gasket

Specially designed gutter

Robust fully welded construction

Flexible equipment mounting options

Corrosion resistant zinc coated steel with powder coat finish, light grey (RAL 7035)

IP66 protection rating

Note

Stock nos. 885-2755 & 885-2767 are not supplied with a gland plate.

Approvals

CE marked, Lloyds.

Supplied with

2 mm steel mounting pan, gland plate (200mm deep and above), 7 mm square turnbuckle lock (NI020), door rails, earth strap kit.

Related links