- RS Stock No.:
- 897-7169
- Mfr. Part No.:
- R151004
- Brand:
- Ideal Networks
Discontinued product
- RS Stock No.:
- 897-7169
- Mfr. Part No.:
- R151004
- Brand:
- Ideal Networks
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Ideal Networks NaviTEK NT Pro Network Tester Kit
NaviTEK NT network testers are for troubleshooting and maintaining active and passive copper and fibre networks. They incorporate an improved graphical interface which enables network technicians to pinpoint and solve network connectivity issues faster than ever before. Tests can be saved as pdf reports and shared with colleagues and clients using the freely downloadable IDEAL AnyWare™ app. The choice of NaviTEK NT model ranges from the NaviTEK NT Network Tester Kit R153001 ( 897-7157 ) to the NaviTEK NT Plus Ethernet Tester Kit R151003 ( 897-7166 ) and this highest spec model, the NaviTEK NT Pro LAN Network Tester Kit R151004 ( 897-7169 ).
NaviTEK NT Functionality
Copper and fibre test interfaces
Fast detection of link and IP information including duplex, speed, port ID, VLAN, DNS, DHCP, Gateway status and IP address
Detects services such as ISDN, POTS and PoE
Accurate wire mapping including length measurement and distance to fault
Rugged, compact design permits use in confined spaces
Not susceptible to virus and malware attack
Fast detection of link and IP information including duplex, speed, port ID, VLAN, DNS, DHCP, Gateway status and IP address
Detects services such as ISDN, POTS and PoE
Accurate wire mapping including length measurement and distance to fault
Rugged, compact design permits use in confined spaces
Not susceptible to virus and malware attack
NaviTEK NT offers a suite of test and troubleshooting functionality only found on dedicated hand-held testers.
NaviTEK NT Pro Features
Advanced wiremap for miswires, split pairs, opens and shorts
Distance to opens and shorts (TDR)
PoE/PoE+ detection
Tone generator for cable tracing
Ping and Traceroute testing
Hub blink for port identification
DHCP client
Switch detection - 10/100/1000 Mb/s
User-exchangeable RJ45 inserts
Support for up to 12 wiremap remotes
Backlit colour screen
Autotest button performs a suite of network tests
Network Probe provides detailed port and network information of each device
Port identification using EDP/CDP/LLDP protocols
VLAN detection and support
Network scan
Traffic utilisation bar graph
Internal memory for 5000 test reports
Generate test reports (PDF or CSV)
Send test reports from mobile device using the freely downloadable IDEAL AnyWare™ app
Fibre optic cable interface
Logon using the 802.1x protocol
Optical interface with power indication
Distance to opens and shorts (TDR)
PoE/PoE+ detection
Tone generator for cable tracing
Ping and Traceroute testing
Hub blink for port identification
DHCP client
Switch detection - 10/100/1000 Mb/s
User-exchangeable RJ45 inserts
Support for up to 12 wiremap remotes
Backlit colour screen
Autotest button performs a suite of network tests
Network Probe provides detailed port and network information of each device
Port identification using EDP/CDP/LLDP protocols
VLAN detection and support
Network scan
Traffic utilisation bar graph
Internal memory for 5000 test reports
Generate test reports (PDF or CSV)
Send test reports from mobile device using the freely downloadable IDEAL AnyWare™ app
Fibre optic cable interface
Logon using the 802.1x protocol
Optical interface with power indication
Performs tests for copper cabling and networks, including display network configuration (IPv4 /IPv6 compatible).
Supplied with
Remote unit, rechargeable power module, PSU EU/UK/US adapters, 2 x patch cables - 30cm, Cat. 5e STP, USB Wi-Fi adapter, quick reference guide, carry case
Ideal Networks Network Cable Tester
The Ideal Networks NaviTEK NT PRO network cable tester is ideal for troubleshooting and maintaining active and passive copper and fibre networks. They incorporate an improved graphical interface which enables network technicians to pinpoint and solve network connectivity issues faster than ever before. Tests can be saved as pdf reports and shared with colleagues and clients using the freely downloadable IDEAL AnyWare app. It contains a Network Troubleshooter NaviTEK NT PRO test unit, a remote unit No. 1, a rechargeable power module PSU EU/UK/US adaptors, 2 x Patch cables -30cm, Cat. 5e STP, USB Wi-Fi adapter, a quick reference guide and a carry case.
Features and Benefits
• Copper and fibre test interfaces
• Internal memory for 5000 test reports
• Generate test reports (PDF or CSV)
• Fast detection of link and IP information including duplex, speed, port ID, VLAN,
• DNS, DHCP, Gateway status and IP address
• Detects services such as ISDN, POTS and PoE
• Accurate wire mapping including length measurement and distance to fault
• Rugged, compact design permits use in confined spaces
• Not susceptible to virus and malware attack
• Advanced wiremap for miswires, split pairs, opens and shorts
• Distance to opens and shorts (TDR)
• PoE/PoE+ detection
• Tone generator for cable tracing
• Ping and Traceroute testing
• Hub blink for port identification
• DHCP client
• Switch detection -10/100/1000 Mb/s
• User-exchangeable RJ45 inserts
• Support for up to 12 wiremap remotes
• Backlit colour screen
• Auto test button performs a suite of network tests
• Network Probe provides detailed port and network information of each device
• Port identification using EDP/CDP/LLDP protocols
• VLAN detection and support
• Network scan
• Traffic utilisation bar graph
• Not susceptible to virus and malware attack
• Internal memory for 5000 test reports
• Generate test reports (PDF or CSV)
• Fast detection of link and IP information including duplex, speed, port ID, VLAN,
• DNS, DHCP, Gateway status and IP address
• Detects services such as ISDN, POTS and PoE
• Accurate wire mapping including length measurement and distance to fault
• Rugged, compact design permits use in confined spaces
• Not susceptible to virus and malware attack
• Advanced wiremap for miswires, split pairs, opens and shorts
• Distance to opens and shorts (TDR)
• PoE/PoE+ detection
• Tone generator for cable tracing
• Ping and Traceroute testing
• Hub blink for port identification
• DHCP client
• Switch detection -10/100/1000 Mb/s
• User-exchangeable RJ45 inserts
• Support for up to 12 wiremap remotes
• Backlit colour screen
• Auto test button performs a suite of network tests
• Network Probe provides detailed port and network information of each device
• Port identification using EDP/CDP/LLDP protocols
• VLAN detection and support
• Network scan
• Traffic utilisation bar graph
• Not susceptible to virus and malware attack
Applications
• Security systems
• Data centres
• Telecommunication
• Data centres
• Telecommunication
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Classification | Cat5e |
Equipment Type | Network Tester |
Connector Type | RJ45 |
Tone | Yes |
Power Source | Battery |
Battery Type | Rechargeable |
Battery Life | 5 h |
Dimensions | 80 x 40 x 175mm |
Weight | 400g |
Display Type | LCD |
Height | 175mm |
Length | 80mm |
Width | 40mm |
Model Number p | NaviTEK NT Pro |