Telemecanique Sensors Ultrasonic Barrel Proximity Sensor, M18, 0.051 → 0.508 m Detection, NPN NO, 12 → 24

N

Subtotal (1 unit)*

$384.10

(exc. GST)

$441.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$384.10

*price indicative

RS Stock No.:
435-630
Mfr. Part No.:
XX518A3NAL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Barrel

Detection Range

0.051 → 0.508 m

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Cable

Cable Length

2m

Supply Voltage

12 → 24 V dc

COO (Country of Origin):
US

Related links