Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 12 mm Detection, 2-Wire NO, 24 V dc

Subtotal (1 unit)*

$154.10

(exc. GST)

$177.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.10

*price indicative

RS Stock No.:
438-296
Mfr. Part No.:
XS7C1A1DAL5
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Fixed

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

5m

Connection Type

Cable

Supply Voltage

24 V dc

COO (Country of Origin):
ID

Related links