Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M12, 15 mm Detection, NPN NC, 24 V dc
- RS Stock No.:
- 438-309
- Mfr. Part No.:
- XS7C2A1NBM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$197.39
(exc. GST)
$227.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.39 |
*price indicative
- RS Stock No.:
- 438-309
- Mfr. Part No.:
- XS7C2A1NBM12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Fixed | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Male M12 | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Fixed | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type Male M12 | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor NPN NC, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor NPN NC, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor NPN NC, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor NPN NC, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2.5 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 8 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 12 mm Detection 24 V dc
