Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 15 mm Detection, NPN NO, 24 V dc

N

Subtotal (1 unit)*

$321.60

(exc. GST)

$369.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$321.60

*price indicative

RS Stock No.:
439-602
Mfr. Part No.:
XS8C1A1NAL01M12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

150mm

Connection Type

Remote Male M12

Supply Voltage

24 V dc

COO (Country of Origin):
FR

Related links