Schneider Electric ZB4 Series Green Spring Return Push Button Head, 22.4 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 179-8299
- Mfr. Part No.:
- ZB2BA334C
- Brand:
- Schneider Electric
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 179-8299
- Mfr. Part No.:
- ZB2BA334C
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | ZB4 | |
| Cutout Diameter | 22.4mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | ISO 14001, ISO 14021, RoHS | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series ZB4 | ||
Cutout Diameter 22.4mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals ISO 14001, ISO 14021, RoHS | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP67, IP66
- Schneider Electric ZB4 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Orange Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Green Spring Return Push Button Head IP66 IP67, IP69
- Schneider Electric ZB4 Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric ZB4 Series Yellow Spring Return Push Button Head IP67 IP66
- Schneider Electric ZB4 Series Yellow Spring Return Push Button Head IP67 IP69K
- Schneider Electric ZB4 Series Red Spring Return Push Button Head IP69K IP66
