Schneider Electric Harmony XB4 Series Orange Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67,
- RS Stock No.:
- 276-2778
- Mfr. Part No.:
- ZB4BW3537
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$27.66
(exc. GST)
$31.81
(inc. GST)
- RS Stock No.:
- 276-2778
- Mfr. Part No.:
- ZB4BW3537
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB4BW3537
This Harmony XB4, plain lens illuminated flush orange button head for integral LED operates with a spring return / impulse mechanism. This illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illuminated, clear color and by touch due to flush element, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. It provides high brightness for easy identification of function and operation mode, even in brightly lit environments.
The Schneider Electric Head for Illuminated Push Button in the Harmony XB4 series is a durable component designed for industrial applications. Featuring an orange flush design with a 22mm diameter, this illuminated push button head incorporates a universal LED for clear visual indication. It operates with a spring return mechanism and has a plain, unmarked surface. Notably, this illuminated push button head demonstrates remarkable mechanical durability, capable of enduring 10,000,000 cycles.
Mercury free
RoHS complaint
Shock and vibration resistance
IP66 and IP67 degree of protection
IP69 and IP69K degree of protection
RoHS complaint
Shock and vibration resistance
IP66 and IP67 degree of protection
IP69 and IP69K degree of protection
Related links
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP69
- Schneider Electric Harmony XB4 Series Red Illuminated Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 IP69(IP69K)
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K

