Eaton Label Mount for Use with RMQ16 Series For Labeling

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-084
Mfr. Part No.:
063257 Q25TGR-X
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Label Mount

For Use With

RMQ16 Series For Labeling

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 Label mount in light grey is an essential accessory for enhancing your switchgear installation. Designed for versatility and reliability, this product integrates seamlessly into your mounting locations, making it an ideal choice for both surface and flush mounting applications. It boasts a compact rectangular shape with an opening diameter of 16 mm, accommodating a variety of applications while ensuring excellent heat dissipation. Built with a focus on ease of use during installation, it is tailored for environments with ambient temperatures ranging from -25 °C to 60 °C, thus providing performance flexibility. The RMQ16 Label mount is ideal for those who value high-quality specifications and durability, ensuring your setups are both regulated and effective. With a refined design marked by RAL 7035, it reflects a professional aesthetic and is suitable for diverse operational demands.

Designed for both surface and flush mounting applications
Facilitates additional marking of mounting locations efficiently
Constructed for excellent thermal performance across a wide temperature range
Rectangular shape allows for versatile configuration in various enclosures
Crafted to meet product standard requirements for durability and reliability
Light grey finish adds a professional touch to your installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy