Nidec Components Push Button Switch, Momentary, PCB, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
223-064
Mfr. Part No.:
APE2F-5M-10-Z
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Switch Operation

Momentary

Mounting Type

PCB

Contact Configuration

Double Pole Double Throw (DPDT)

Contact Current Rating

50 mA @ 48 V ac/dc

Manufacturer Part No.

APE2F-5M-10-Z

Terminal Type

Through Hole

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy