Nidec Components Illuminated Push Button Switch, Momentary, PCB, DPDT, Red LED
- RS Stock No.:
- 223-222
- Mfr. Part No.:
- LP1S-26S-229-Z
- Brand:
- Nidec Components
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-222
- Mfr. Part No.:
- LP1S-26S-229-Z
- Brand:
- Nidec Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Mounting Type | PCB | |
| Contact Configuration | Double Pole Double Throw (DPDT) | |
| LED Colour | Red | |
| Contact Current Rating | 3 A @ 125/250 V ac, 3 A @ 30 V dc | |
| Contact Material | Silver | |
| Manufacturer Part No. | LP1S-26S-229-Z | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Mounting Type PCB | ||
Contact Configuration Double Pole Double Throw (DPDT) | ||
LED Colour Red | ||
Contact Current Rating 3 A @ 125/250 V ac, 3 A @ 30 V dc | ||
Contact Material Silver | ||
Manufacturer Part No. LP1S-26S-229-Z | ||
Terminal Type Through Hole | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Nidec Components Push Button Switch PCB, DPDT
- Nidec Components FP Series Push Button Switch PCB 28 V dc
- C & K KLS0 Series Illuminated Push Button Switch PCB Blue Red Yellow LED, 28 V
- NKK Switches UB Series Illuminated Push Button Switch PCB Green LED, 28 V dc 28 V ac
- Nidec Components APE Series Push Button Switch PCB, DPDT
- Nidec Components APE Series Push Button Switch PCB 48 V dc 60 V ac
- Nidec Components CFPA Series Push Button Switch PCB 28 V dc 500 V ac
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
