Schneider Electric 9001K Series Illuminated Push Button Complete Unit, Panel Mount, 30 mm Cutout

Subtotal (1 unit)*

$73.28

(exc. GST)

$84.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.28

*price indicative

RS Stock No.:
180-0315
Mfr. Part No.:
9001K2L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Complete Unit

Illuminated

Yes

Cutout Diameter

30mm

Series

9001K

Push Button Actuation

Spring Return

Mount Type

Panel Mount

Push Button Style

Round

Push Button Shape

Round

Push Button Material

Metal

Standards/Approvals

No

Hazardous Area Certification

No

Body Material

Metal

COO (Country of Origin):
MX
Chromium plated metal bezel buttons and indicators, Ø 30 mm

30MM ILLUM PUSH BUTTON OPERATOR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy