Schneider Electric 9001K Series Push Button Complete Unit, Panel Mount, 30 mm Cutout
- RS Stock No.:
- 180-0316
- Mfr. Part No.:
- 9001K3L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$82.49
(exc. GST)
$94.86
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.49 |
*price indicative
- RS Stock No.:
- 180-0316
- Mfr. Part No.:
- 9001K3L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Series | 9001K | |
| Cutout Diameter | 30mm | |
| Push Button Actuation | Spring Return | |
| Mount Type | Panel Mount | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| Push Button Material | Metal | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Body Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Series 9001K | ||
Cutout Diameter 30mm | ||
Push Button Actuation Spring Return | ||
Mount Type Panel Mount | ||
Push Button Style Round | ||
Push Button Shape Round | ||
Push Button Material Metal | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Body Material Metal | ||
- COO (Country of Origin):
- MX
9001K 30 mm heavy duty chromium plated metal push buttons, selector switches, pilot lights, and speciality operators
PUSHBUTTON OPERATOR 30MM TYPE K +OPTIONS
Related links
- Schneider Electric 9001K Series Illuminated Push Button Switch 30 mm Cutout
- Schneider Electric 9001K Series Illuminated Push Button Switch 30 mm Cutout Amber IP66
- Schneider Electric 9001K Series Push Button Switch 30 mm Cutout IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 CO 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 2 CO 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NO, IP66 600 V ac
