Clipsal Electrical Residual Current Circuit Breaker with Overload Protection, 25 A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

$80.09

(exc. GST)

$92.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.09

*price indicative

RS Stock No.:
282-2976
Mfr. Part No.:
MX9R3125
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Current Rating

25 A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

1

Series

MX9R

Range

MAX9

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Rated AC Voltage

240 V ac

Terminal Type

Tunnel

Earth Leakage Protection Type

Type A

Height

93mm

Depth

73mm

Width

18 mm

Standards/Approvals

EN/IEC 61009-1, AS/NZS 61009.1, IEC 61009-2-2

Breaking Capacity

6000A

COO (Country of Origin):
CN
The Clipsal Electrical Residual current breaker is available with overcurrent protection. It has 1 protected pole, 25A In rated current at 30 degree Celsius and C tripping curve. The operating frequency is 50Hz or 60Hz. The earth leakage protection class is type A with a sensitivity of 30mA. The earth leakage protection time delay is instantaneous.

Mercury free

RCM quality labels

Toxic heavy metal free

Green Premium product

IP20 degree of protection

Compliant with EU RoHS Directive

Related links