Clipsal Electrical MX9RC Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A, 630 A 240V ac
- RS Stock No.:
- 282-3000
- Mfr. Part No.:
- MX9RC263
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$106.11
(exc. GST)
$122.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.11 |
*price indicative
- RS Stock No.:
- 282-3000
- Mfr. Part No.:
- MX9RC263
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | MX9RC | |
| Range | MAX9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | EN/IEC 61008-1, EU RoHS, IEC 61008-2-1 | |
| Terminal Type | Tunnel | |
| Width | 36mm | |
| Height | 85mm | |
| Depth | 75mm | |
| Breaking Capacity | 630A | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series MX9RC | ||
Range MAX9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals EN/IEC 61008-1, EU RoHS, IEC 61008-2-1 | ||
Terminal Type Tunnel | ||
Width 36mm | ||
Height 85mm | ||
Depth 75mm | ||
Breaking Capacity 630A | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- IN
The Clipsal Electrical Residual current breaker has 2 pole and 63A In rated current. The operating frequency is 50Hz. The earth leakage protection class is type A with a sensitivity of 30mA. The earth leakage protection time delay is instantaneous.
Mercury free
Green Premium product
IP20 degree of protection
Compliant with EU RoHS Directive
Related links
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 4-Pole Type A, 630 A 415 V ac
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 4-Pole Type A-SI, 630 A 415 V ac
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 2-Pole Type A-SI, 630 A 240 V ac
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 4-Pole Type A 415 V ac
- Clipsal Electrical MX9RC Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 240 V ac
- Clipsal Electrical 56 Series Residual Current Circuit Breaker 2-Pole, 30 mA 250 V ac
- Hager CDH Series Residual Current Circuit Breaker 1-Pole Type A-HI
- Hager CDH Series Residual Current Circuit Breaker 3-Pole Type A-HI
