Clipsal Electrical MX9RC RCCB, 40A, 4 Pole, 30mA, Type A, 415V ac
- RS Stock No.:
- 282-3002
- Mfr. Part No.:
- MX9RC440
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$106.64
(exc. GST)
$122.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.64 |
*price indicative
- RS Stock No.:
- 282-3002
- Mfr. Part No.:
- MX9RC440
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | MAX9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Voltage Rating | 415V ac | |
| Series | MX9RC | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Circuit Breaker Type RCCB | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range MAX9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Voltage Rating 415V ac | ||
Series MX9RC | ||
- COO (Country of Origin):
- IN
The Clipsal Electrical Residual current breaker has 4 pole and 40A In rated current. The operating frequency is 50Hz. The earth leakage protection class is type A with a sensitivity of 30mA. The earth leakage protection time delay is instantaneous.
Mercury free
Green Premium product
IP20 degree of protection
Compliant with EU RoHS Directive
Green Premium product
IP20 degree of protection
Compliant with EU RoHS Directive
Related links
- Clipsal Electrical MX9RC RCCB 4 Pole Type A, 415V ac
- Clipsal Electrical MX9RC RCCB 2 Pole Type A, 240V ac
- Clipsal Electrical MX9RC RCCB 4 Pole Type A-SI, 415V ac
- Clipsal Electrical MX9RC RCCB 2 Pole Type A, 240V ac
- Clipsal Electrical MX9RC RCCB 2 Pole Type A-SI, 240V ac
- Schneider Electric A9R RCCB 4 Pole Type AC, 380 → 415V ac
- Schneider Electric A9Z RCCB 4 Pole Type A-SI, 380-415V ac
- Schneider Electric IID RCCB 4 Pole Type A, 380 → 415V ac
