Clipsal Electrical MX9RC Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A, 630 A 415V ac

Subtotal (1 unit)*

$154.05

(exc. GST)

$177.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.05

*price indicative

RS Stock No.:
282-3003
Mfr. Part No.:
MX9RC463
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

MX9RC

Range

MAX9

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Tunnel

Standards/Approvals

IEC 61008-2-1, EU RoHS, EN/IEC 61008-1

Width

72mm

Height

85mm

Depth

75mm

Breaking Capacity

630A

Earth Leakage Protection Type

Type A

Rated AC Voltage

415V ac

COO (Country of Origin):
IN
The Clipsal Electrical Residual current breaker has 4 pole and 63A In rated current. The operating frequency is 50Hz. The earth leakage protection class is type A with a sensitivity of 30mA. The earth leakage protection time delay is instantaneous.

Mercury free

Green Premium product

IP20 degree of protection

Compliant with EU RoHS Directive

Related links