Kamaya, RAC 10Ω ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 0804, Convex

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
474-3379
Mfr. Part No.:
RAC104D100JC
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

10Ω

Number of Resistors

4

Package/Case

0804

Power Rating

0.25W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.35mm

Dimensions

1 x 0.35 x 2mm

Number of Terminals

8

Series

RAC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Temperature Coefficient

±200ppm/°C

COO (Country of Origin):
JP

Related links