Kamaya, RAC 15kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 0804, Convex
- RS Stock No.:
- 474-3593
- Mfr. Part No.:
- RAC104D153JC
- Brand:
- Kamaya
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 474-3593
- Mfr. Part No.:
- RAC104D153JC
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 15kΩ | |
| Number of Resistors | 4 | |
| Package/Case | 0804 | |
| Power Rating | 0.25W | |
| Termination Style | Convex | |
| Tolerance | ±5% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Length | 2mm | |
| Depth | 1mm | |
| Height | 0.35mm | |
| Dimensions | 1 x 0.35 x 2mm | |
| Number of Terminals | 8 | |
| Series | RAC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 15kΩ | ||
Number of Resistors 4 | ||
Package/Case 0804 | ||
Power Rating 0.25W | ||
Termination Style Convex | ||
Tolerance ±5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Length 2mm | ||
Depth 1mm | ||
Height 0.35mm | ||
Dimensions 1 x 0.35 x 2mm | ||
Number of Terminals 8 | ||
Series RAC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±200ppm/°C | ||
- COO (Country of Origin):
- JP
