Taoglas RDC.SMA.001 RF Connector
- RS Stock No.:
- 690-709
- Mfr. Part No.:
- RDC.SMA.001
- Brand:
- Taoglas
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$1,903.65
(exc. GST)
$2,189.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | $38.073 | $1,903.65 |
*price indicative
- RS Stock No.:
- 690-709
- Mfr. Part No.:
- RDC.SMA.001
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | RF Connector | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type RF Connector | ||
- COO (Country of Origin):
- TW
The Taoglas External Diagnostic Circuit to aid with detection in applications where the user may want to monitor the connection between the antenna and radio module to ensure there is no downtime in connectivity. This innovative product has been designed to be used as a simple plug-and-play option for circuit detection where typically, a complicated internal circuit would be required.
Small Form factor
10kohm Resistor
Reach and RoHS Compliant
- RS Stock No. 0754164
- Mfr. Part No. KBNC50Bk
Each
$6.79
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm










