RS Better World
Rexel Assorted A4 Lever Arch Ring Binder File
- RS Stock No.:
- 652-296
- Mfr. Part No.:
- 2115709
- Brand:
- Rexel
N
Subtotal (1 pack of 3 units)*
$38.46
(exc. GST)
$44.23
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $38.46 | $12.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-296
- Mfr. Part No.:
- 2115709
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | File | |
| Compatible Paper Size | A4 | |
| Colour | Assorted | |
| Closure Mechanism | Lever Arch | |
| Number of Rings | 2 | |
| Sub Type | File | |
| Clip Type | Ring Binder | |
| Spine Width | 75mm | |
| Standards/Approvals | FSC Certified | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type File | ||
Compatible Paper Size A4 | ||
Colour Assorted | ||
Closure Mechanism Lever Arch | ||
Number of Rings 2 | ||
Sub Type File | ||
Clip Type Ring Binder | ||
Spine Width 75mm | ||
Standards/Approvals FSC Certified | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rexel A4 Polypropylene Lever Arch Files are designed to bring order and professionalism to your workspace. Perfect for both home and office use, these high-quality lever arch files ensure reliable organisation and storage of your important documents. Their patented No.1 mechanism guarantees precise closing, even after multiple uses, making them a Durable choice for maintaining document integrity. With a generous 75mm spine accommodating up to 500 A4 sheets, this pack of three files available in black, red, and blue offers a coordinated solution to manage your documents efficiently. The robust construction features reinforced edges and a thumbhole for easy handling, ensuring that these files keep your workspace neat and aesthetically pleasing.
Patented No.1 mechanism for reliable closure after extensive use
Holds up to 500 A4 sheets, perfect for large document collections
Comes with a replaceable spine pocket for easy content identification
Constructed with reinforced edges for enhanced durability
Features a thumbhole for effortless retrieval from shelves
Includes three distinct colours black, red, and blue for effective colour-coding
FSC certified, promoting responsible forest management
3-year guarantee on the mechanism, ensuring long-lasting performance
Maintains colour coordination with other products in the Rexel Choices range
RS Better World
- RS Stock No. 0652526
- Mfr. Part No. 2115711
1 Pack of 3
$38.39
RS Better World
- RS Stock No. 0652477
- Mfr. Part No. 2115717
Each
$12.68
RS Better World
- RS Stock No. 0652478
- Mfr. Part No. 2115718
Each
$12.71
RS Better World
- RS Stock No. 0652529
- Mfr. Part No. 2115715
Each
$12.68
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











