TE Connectivity, 132082 Uninsulated Ring Terminal, M10 Stud Size 22 AWG 16 AWG Wire Size, Silver
- RS Stock No.:
- 906-206
- Mfr. Part No.:
- 132082-1
- Brand:
- TE Connectivity
N
Subtotal (1 unit)*
$8.99
(exc. GST)
$10.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.99 |
*price indicative
- RS Stock No.:
- 906-206
- Mfr. Part No.:
- 132082-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 132082 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 16.6mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 24.1mm | |
| Stud Size | M10 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 0.26mm² | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 343°C | |
| Maximum Wire Size mm² | 1.65mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 132082 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 16.6mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 24.1mm | ||
Stud Size M10 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 0.26mm² | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 343°C | ||
Maximum Wire Size mm² 1.65mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity Solistrand Ring Tongue Terminal delivers secure electrical termination in extreme environments.
Engineered for wire sizes 22 to 16 AWG
Uninsulated closed barrel design ensures maximum corrosion protection
- RS Stock No. 0506982
- Mfr. Part No. 30694
1 Pack of 2000
$4,132.69
- RS Stock No. 0796733
- Mfr. Part No. 321884-1
1 Box of 20
$725.04
- RS Stock No. 4903228
- Mfr. Part No. HC R1.25-3
Each (In a Pack of 20)
$0.839
- RS Stock No. 0796738
- Mfr. Part No. 323129
1 Box of 200
$832.33
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












