Nichifu, R1.25 Uninsulated Ring Terminal, M3 Stud Size 22 AWG 16 AWG Wire Size, Grey
- RS Stock No.:
- 490-3228
- Mfr. Part No.:
- HC R1.25-3
- Brand:
- Nichifu
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$17.42
(exc. GST)
$20.04
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Limited stock
- 160 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 980 | $0.871 | $17.42 |
| 1000 + | $0.83 | $16.60 |
*price indicative
- RS Stock No.:
- 490-3228
- Mfr. Part No.:
- HC R1.25-3
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Product Type | Ring Terminal | |
| Series | R1.25 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.216in | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 0.472in | |
| Stud Size | M3 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Thickness | 0.03in | |
| Standards/Approvals | UL, CSA, JIS | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Product Type Ring Terminal | ||
Series R1.25 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.216in | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 0.472in | ||
Stud Size M3 | ||
Colour Grey | ||
Contact Material Copper | ||
Thickness 0.03in | ||
Standards/Approvals UL, CSA, JIS | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Bare Crimp Terminal, Round
Sheet Formed Terminals
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806
Standards
JIS, UL, CSA
Related links
- Nichifu M6 Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 5 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 4 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 3.5 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity M3 Stud Size 20 AWG 16 AWG Wire Size, Grey
- Nichifu M4 Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS PRO Uninsulated Crimp Ring Terminal, M3 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3 Stud Size 22 AWG 16 AWG Wire Size
