Nichifu, R2 Uninsulated Ring Terminal, M4 Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 490-3313
- Mfr. Part No.:
- HC R2-4
- Brand:
- Nichifu
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$13.28
(exc. GST)
$15.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 980 | $0.664 | $13.28 | - |
| 1000 + | $0.62 | $12.40 | 6% |
*price indicative
- RS Stock No.:
- 490-3313
- Mfr. Part No.:
- HC R2-4
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | R2 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.334in | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 0.65in | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Thickness | 0.032in | |
| Standards/Approvals | CSA, UL, JIS | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series R2 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.334in | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 0.65in | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Material Copper | ||
Thickness 0.032in | ||
Standards/Approvals CSA, UL, JIS | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size mm² 1mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Bare Crimp Terminal, Round
Sheet Formed Terminals
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806
Standards
JIS, UL, CSA
Related links
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 8 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 3.5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 6 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- Nichifu M6 Stud Size 22 AWG 16 AWG Wire Size, Grey
- Nichifu M3 Stud Size 22 AWG 16 AWG Wire Size, Grey
- Nichifu 5/16 in Stud Size 12 AWG 10 AWG Wire Size, Grey
