NTN NKXR30T2Z 30 mm ID Roller Bearing Combined, 42 mm OD

Subtotal (1 unit)*

$292.70

(exc. GST)

$336.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.70

*price indicative

RS Stock No.:
454-215
Mfr. Part No.:
NKXR30T2Z
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

30mm

Bore Type

Cylindrical

Roller Material

Steel

Dynamic Load Rating

22.3kN

Static Load Rating

39.5kN

Number of Rows

2

Outside Diameter

42mm

Maximum Speed - Grease

1500rpm

Maximum Speed - Oil

6000rpm

Series

NKXR30T2Z

Standards/Approvals

RoHS

Race Type

Combined

Bearing Type

Combined

COO (Country of Origin):
JP
The NTN Combined bearing is engineered for superior performance, ensuring optimal functionality in various applications. This meticulously designed product features a robust construction, providing exceptional reliability and efficiency. With precise dimensions and load ratings, it caters to a diverse range of engineering needs. The inclusion of lubrication holes enhances maintenance ease, while its ability to withstand significant dynamic and static loads makes it suitable for challenging operational environments. This product is a perfect blend of quality and innovation, making it an essential component for modern machinery and equipment.

Optimally constructed from high-grade material for added durability

Offers two lubrication limit speeds for versatile operational capabilities

Features a minimum shoulder diameter, ensuring secure fitting

Includes images for reference to ensure correct identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy