NTN NKX20T2 20 mm ID Roller Bearing Combined, 30 mm OD
- RS Stock No.:
- 455-178
- Mfr. Part No.:
- NKX20T2
- Brand:
- NTN
Subtotal (1 unit)*
$147.36
(exc. GST)
$169.46
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.36 |
*price indicative
- RS Stock No.:
- 455-178
- Mfr. Part No.:
- NKX20T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NKX20T2 | |
| Maximum Speed - Oil | 7500rpm | |
| Maximum Speed - Grease | 5200rpm | |
| Limiting Speed | 7500rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 27.1kN | |
| Internal Clearance | CN | |
| Outside Diameter | 30mm | |
| Dynamic Load Rating | 16.4kN | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NKX20T2 | ||
Maximum Speed - Oil 7500rpm | ||
Maximum Speed - Grease 5200rpm | ||
Limiting Speed 7500rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Static Load Rating 27.1kN | ||
Internal Clearance CN | ||
Outside Diameter 30mm | ||
Dynamic Load Rating 16.4kN | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing is engineered for precision and reliability, making it an optimal choice for various applications. Designed with meticulous attention to detail, this product provides outstanding performance under demanding conditions. Whether used in industrial settings or for specific machinery, its robust construction ensures durability and longevity. Its well-thought-out design integrates seamlessly into systems that require high dynamics and efficiency, thus enhancing overall machinery performance while simplifying maintenance efforts. The versatility of this bearing makes it suitable for diverse engineering tasks while upholding the high standards synonymous with its brand.
Static load ratings ensure optimal performance even in stationary applications
Temperature resilience allows for reliable operation in extreme environments
Lubrication options enhance operational efficiency and reduce wear
Robust rolling element material increases service life and performance consistency
Related links
- NTN NKX20T2Z 20 mm ID Roller Bearing Combined, 30 mm OD
- NTN NKXR20T2 20 mm ID Roller Bearing Combined, 30 mm OD
- NTN NKX30T2 30 mm ID Roller Bearing Combined, 42 mm OD
- NTN NKX30T2Z 30 mm ID Roller Bearing Combined, 42 mm OD
- NTN NKXR30T2Z 30 mm ID Roller Bearing Combined, 42 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
