SNR 22315EKF800 Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 454-818
- Mfr. Part No.:
- 22315EKF800
- Brand:
- SNR
Subtotal (1 unit)*
$1,368.41
(exc. GST)
$1,573.67
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,368.41 |
*price indicative
- RS Stock No.:
- 454-818
- Mfr. Part No.:
- 22315EKF800
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Tapered 1:12 | |
| Static Load Rating | 467kN | |
| Internal Clearance | C4 | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 491kN | |
| Standards/Approvals | RoHS | |
| Series | 22315EKF800 | |
| Limiting Speed | 4200rpm | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Tapered 1:12 | ||
Static Load Rating 467kN | ||
Internal Clearance C4 | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 491kN | ||
Standards/Approvals RoHS | ||
Series 22315EKF800 | ||
Limiting Speed 4200rpm | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed specifically for vibratory applications, featuring a highly durable, one-piece machined cage that ensures reliability under extreme conditions. Engineered by a leading manufacturer, this bearing boasts a unique tapered bore configuration which enhances load distribution, thereby maximising performance and lifespan. The precision grooves and lubrication holes on the outer ring facilitate optimal lubrication flow, providing exceptional operational efficiency. With an impressive load capacity and a special radial clearance class, this product is ideal for applications demanding precision and durability. The attention to detail in its design makes it a standout choice for various industrial applications, promising long-term reliability and superb functionality. Trust this bearing to provide superior performance in challenging environments.
Constructed with a robust one-piece machined cage for enhanced durability
Designed to perform reliably under vibratory conditions
Features precision grooves for effective lubrication management
Offers a tapered bore for improved load handling and stability
Configured with a special radial clearance class for optimal performance
Provides an impressive dynamic load capacity, ensuring reliability in demanding applications
Optimally designed for easy installation and maintenance in industrial settings
Related links
- NTN 21315VK Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 21315VKC3 Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22315EKF800 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- SKF C 2315 K/C4 Tapered 1:12 75 mm ID Roller Bearing, 160 mm OD
- NTN 23128EMKW33C3 Tapered 1:12 140 mm ID Spherical Roller Bearing, 160 mm OD
- SKF 22315 EKJA/VA405 Tapered 1:12 757 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAKW33 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAKW33C3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
