SNR 22315EKF800 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 705-778
- Mfr. Part No.:
- 22315EKF800
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$1,304.61
(exc. GST)
$1,500.30
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,304.61 |
*price indicative
- RS Stock No.:
- 705-778
- Mfr. Part No.:
- 22315EKF800
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Tapered | |
| Cage Material | Machined Metal | |
| Static Load Rating | 467kN | |
| Bearing Material | Steel | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 491kN | |
| Internal Clearance | C4 | |
| Limiting Speed | 3600rpm | |
| Series | 22315 | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Tapered | ||
Cage Material Machined Metal | ||
Static Load Rating 467kN | ||
Bearing Material Steel | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 491kN | ||
Internal Clearance C4 | ||
Limiting Speed 3600rpm | ||
Series 22315 | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is expertly engineered for vibratory applications, ensuring optimal performance under demanding conditions. Designed with a one-piece machined cage and integrated grooves, it facilitates effective lubrication through strategically placed holes in the outer ring. Its tapered bore with a ratio of 1:12 and special C4 class clearance enables exceptional load handling capabilities, making it an Ideal choice for applications requiring precision and reliability. With a robust mass of 5.127 kg, this bearing delivers enhanced durability and stability, reducing the need for frequent replacements and maintenance.
One piece machined cage provides superior strength and stability
Optimised groove design allows for efficient lubrication and increased lifespan
Tapered bore configuration supports precise alignment and load distribution
Special C4 clearance ensures adequate space for thermal expansion and enhances performance in high load situations
Robust construction with a mass of 5.127 kg ensures longevity and reliability
Dynamic load capacity of 491000 mN supports heavy duty applications
Static load capacity of 467000 mN handles stationary loads efficiently
Integrated lubrication holes improve maintenance ease and decrease downtime
Related links
- SNR 21315VK Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315VKC3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EKF800 Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EMKW33C3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAKW33 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAKW33C3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-K K Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- SKF 29415 E Tapered 75 mm ID Roller Bearing, 160 mm OD
