SNR 21315VK Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 699-803
- Mfr. Part No.:
- 21315VK
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$710.58
(exc. GST)
$817.17
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $710.58 |
*price indicative
- RS Stock No.:
- 699-803
- Mfr. Part No.:
- 21315VK
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 280kN | |
| Series | 21315 | |
| Internal Clearance | CN | |
| Limiting Speed | 5200rpm | |
| Static Load Rating | 274kN | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 280kN | ||
Series 21315 | ||
Internal Clearance CN | ||
Limiting Speed 5200rpm | ||
Static Load Rating 274kN | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is designed for robust performance in demanding applications. It features a pressed steel cage and a tapered bore ratio of 1:12, ensuring optimal load distribution and durability. With an internal diameter of 75 mm and an external diameter of 160 mm, this bearing efficiently accommodates various radial and axial loads. Its precise engineering includes a lubrication hole count of zero, which enhances reliability in specific configurations.
Offers a Compact internal diameter of 75 mm and external diameter of 160 mm
Dynamic load capacity of 280,000,000 mN supports heavy-duty applications
Static load capacity reaches 274,000,000 mN, ensuring structural integrity under pressure
Noise and vibration are minimised with optimised rolling frequencies
Designed for a wide operating temperature range, ensuring reliability even in extreme conditions
Maintenance-friendly with a design that eliminates the need for lubrication holes
Related links
- SNR 21315VKC3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22315EKF800 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 21315VK Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EMKW33C3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAKW33 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAKW33C3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-K K Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EKF800 Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
