NTN NU204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- RS Stock No.:
- 698-549
- Mfr. Part No.:
- NU204EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$92.89
(exc. GST)
$106.82
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.89 |
*price indicative
- RS Stock No.:
- 698-549
- Mfr. Part No.:
- NU204EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 14mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 24700N | |
| Series | NU | |
| Limiting Speed | 21600rpm | |
| Outside Diameter | 47mm | |
| Maximum Speed - Oil | 129600°/s | |
| Maximum Speed - Grease | 90000°/s | |
| Dynamic Load Rating | 32500N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 14mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 24700N | ||
Series NU | ||
Limiting Speed 21600rpm | ||
Outside Diameter 47mm | ||
Maximum Speed - Oil 129600°/s | ||
Maximum Speed - Grease 90000°/s | ||
Dynamic Load Rating 32500N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to deliver exceptional performance in intricate machinery applications. Constructed with a floating, separable design and a Durable polyamide cage, it is Ideal for those seeking reliability and efficiency. The inner diameter measures an internal diameter of 20 mm while the external diameter is crafted at 47 mm, ensuring a snug fit for various configurations. This bearing is designed to sustain dynamic loads of up to 32,500,000 mN while maintaining optimal functionality across a temperature range of 253.15 °K to 393.15 °K. It is an excellent choice for demanding industrial environments where precision and durability are paramount.
Constructed with a polyamide cage for enhanced durability and reduced friction
Separable design allows for easy handling and installation
Dynamic load capacity of 32,500,000 mN ensures robust performance in high-demand applications
Static load capacity rated at 24,700,000 mN for added reliability
Fatigue limit load of 3,000,000 mN promotes long service life under variable conditions
Optimised for both oil and grease lubrication protocols
Minimum operating temperature of 253.15 °K supports diverse environmental applications
Maximum operating temperature of 393.15 °K allows for high-temperature functionality
Features minimum shoulder diameters and fillet radii for enhanced fit and performance
Related links
- NTN NUP204EAT2XU 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NJ2204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NU204EAT2XC3 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NU2204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NJ204 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NJ 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF N 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
