NTN NJ2204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- RS Stock No.:
- 700-197
- Mfr. Part No.:
- NJ2204EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$121.68
(exc. GST)
$139.93
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.68 |
*price indicative
- RS Stock No.:
- 700-197
- Mfr. Part No.:
- NJ2204EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 18mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Limiting Speed | 19200rpm | |
| Static Load Rating | 31000N | |
| Outside Diameter | 47mm | |
| Dynamic Load Rating | 38500N | |
| Series | NJ | |
| Maximum Speed - Grease | 84000°/s | |
| Maximum Speed - Oil | 115200°/s | |
| Internal Clearance | CN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 18mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Limiting Speed 19200rpm | ||
Static Load Rating 31000N | ||
Outside Diameter 47mm | ||
Dynamic Load Rating 38500N | ||
Series NJ | ||
Maximum Speed - Grease 84000°/s | ||
Maximum Speed - Oil 115200°/s | ||
Internal Clearance CN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is engineered for precise performance in applications involving axial loads and radial support. Designed with a separable structure and polyamide cage, this bearing ensures smooth operation and ease of maintenance. Its robust construction achieves efficient load distribution, making it Ideal for various mechanical systems. This component not only supports reliable motion but also enhances the durability of machinery, making it a preferred choice for industries demanding high reliability and longevity in their equipment.
Single row design optimised for axial load capacity
Diverse application suitability due to separable design
Polyamide cage reduces friction and promotes longevity
Dynamic load capacity allows for robust industrial applications
Static load rating ensures safety under non moving conditions
Fatigue limit load enhances durability during prolonged use
Min operating temperature compatibility fits cold environments
Max operating temperature tolerance provides versatility
Optimised clearance class ensures precision in fit
Enhanced lubrication limits facilitate effective operation
Related links
- NTN NU204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NU204EAT2XC3 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NUP204EAT2XU 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NU2204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NJ204 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NJ 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF N 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
