NTN NJ2307EAT2XC3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 704-576
- Mfr. Part No.:
- NJ2307EAT2XC3
- Brand:
- NTN
N
This image is representative of the product range
Subtotal (1 unit)*
$229.09
(exc. GST)
$263.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.09 |
*price indicative
- RS Stock No.:
- 704-576
- Mfr. Part No.:
- NJ2307EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 31mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Outside Diameter | 80mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 109000N | |
| Number of Rows | 1 | |
| Limiting Speed | 10200rpm | |
| Maximum Speed - Grease | 43200°/s | |
| Maximum Speed - Oil | 61200°/s | |
| Series | NJ | |
| Dynamic Load Rating | 117000N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 31mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Outside Diameter 80mm | ||
Internal Clearance C3 | ||
Static Load Rating 109000N | ||
Number of Rows 1 | ||
Limiting Speed 10200rpm | ||
Maximum Speed - Grease 43200°/s | ||
Maximum Speed - Oil 61200°/s | ||
Series NJ | ||
Dynamic Load Rating 117000N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed for optimal mechanical performance and durability in various industrial applications. Engineered to handle radial loads, this bearing is Ideal for systems requiring reliable motion and reduced friction. With its robust construction and high-quality materials, it caters to demanding conditions, ensuring longevity and consistent functionality. This product promises precision, operational safety, and enhanced efficiency, making it a VITAL component for your machinery.
Internal diameter of 35 mm, enhancing fit and compatibility
External diameter of 80 mm for superior load distribution
Bearing width of 31 mm optimises strength and performance
Min fillet radius of 1.1 mm for improved durability and resilience
Dynamic load capacity of 117,000,000 mN ensures reliability under stress
Static load capacity of 109,000,000 mN safeguards performance in stationary conditions
Fatigue limit load capacity of 13,300,000 mN enhances lifespan under regular use
Oil lubrication limit speed of 61,200 °/s for high-paced applications
Max operating temperature of 393.15 °K supports versatile environmental conditions
Related links
- NTN N307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307EAT2XC3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP2307ET2XU 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP307ET2XC3U 35 mm ID Cylindrical Roller Bearing, 80 mm OD
