NTN NJ307 35 mm ID Cylindrical Roller Bearing, 80 mm OD

N

This image is representative of the product range

Subtotal (1 unit)*

$161.80

(exc. GST)

$186.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.80

*price indicative

RS Stock No.:
704-597
Mfr. Part No.:
NJ307
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

35mm

Race Width

21mm

Bore Type

Round

Static Load Rating

71kN

Number of Rows

1

Dynamic Load Rating

71000N

Outside Diameter

80mm

End Type

Open

Series

NJ

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered to provide exceptional support and reliability in various applications. Boasting a robust design, this bearing ensures optimal load distribution and minimises friction, enabling smoother operation in mechanical assemblies. Suitable for diverse industrial environments, it delivers long-lasting performance, ultimately enhancing the efficiency and durability of machinery.

Single row design optimises load capacity and performance

Cylindrical roller construction enables high radial load support

Minimises friction for smoother operation and less wear

Robust build ensures durability and resilience under tough conditions

Versatile use across various industrial applications

Designed for high-speed applications, delivering precision

Manufactured by ntn, ensuring quality and reliability

Related links