NTN NUP307ET2XC3U 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 704-887
- Mfr. Part No.:
- NUP307ET2XC3U
- Brand:
- NTN
N
This image is representative of the product range
Subtotal (1 unit)*
$184.13
(exc. GST)
$211.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.13 |
*price indicative
- RS Stock No.:
- 704-887
- Mfr. Part No.:
- NUP307ET2XC3U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 21mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Outside Diameter | 80mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 71000N | |
| Limiting Speed | 9600rpm | |
| Maximum Speed - Grease | 48600°/s | |
| Maximum Speed - Oil | 57600°/s | |
| Series | NUP | |
| Dynamic Load Rating | 71000N | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 21mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Outside Diameter 80mm | ||
Internal Clearance C3 | ||
Static Load Rating 71000N | ||
Limiting Speed 9600rpm | ||
Maximum Speed - Grease 48600°/s | ||
Maximum Speed - Oil 57600°/s | ||
Series NUP | ||
Dynamic Load Rating 71000N | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ2307EAT2XC3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307EAT2XC3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN N307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP2307ET2XU 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU307EAT2X 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ307 35 mm ID Cylindrical Roller Bearing, 80 mm OD
