IWIS 20B-1 Roller Chain, 5 m, 43.2 mm, ELITE, ISO 606 (DIN 8187)
- RS Stock No.:
- 295-824
- Mfr. Part No.:
- 81013142
- Brand:
- IWIS
Subtotal (1 unit)*
$987.86
(exc. GST)
$1,136.04
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $987.86 |
*price indicative
- RS Stock No.:
- 295-824
- Mfr. Part No.:
- 81013142
- Brand:
- IWIS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Product Type | Roller Chain | |
| Chain Type | 20B-1 | |
| Pitch | 31.75mm | |
| Material | Steel | |
| Series | ELITE | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Pin Length | 43.2mm | |
| Length | 5m | |
| Plate Height | 19.05mm | |
| Roller Diameter | 19.05mm | |
| Chain Weight | 3.7kg/m | |
| Width Between Roller Link Plates | 43.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Product Type Roller Chain | ||
Chain Type 20B-1 | ||
Pitch 31.75mm | ||
Material Steel | ||
Series ELITE | ||
Chain Standard ISO 606 (DIN 8187) | ||
Pin Length 43.2mm | ||
Length 5m | ||
Plate Height 19.05mm | ||
Roller Diameter 19.05mm | ||
Chain Weight 3.7kg/m | ||
Width Between Roller Link Plates 43.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 20B-1 elite roller chains are engineered to deliver optimum wear resistance and exceed standard fatigue strength requirements, making them the robust and reliable choice for industrial applications. Every elite transmission roller chain is highly pre-stretched and treated with our advanced initial lubricant, eliDUR+. This specialized, non-drip chain oil improves running characteristics while offering superior corrosion protection.
Extended lifetime with reduced wear for greater durability and cost-effectiveness
Enhanced load capacity and strength for reliable performance in industrial settings
Versatile temperature and corrosion resistance for demanding environments
Custom configurations available Tailored chain lengths, coatings, and special lubrications
- RS Stock No. 0295883
- Mfr. Part No. 81013143
Each
$336.02
- RS Stock No. 0295947
- Mfr. Part No. 81013313
Each
$484.97
- RS Stock No. 0295819
- Mfr. Part No. 81013119
Each
$644.58
- RS Stock No. 0296029
- Mfr. Part No. 81013113
Each
$286.86
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












