IWIS 12B-1 Roller Chain, 5 m, 22.7 mm, ELITE, ISO 606 (DIN 8187)
- RS Stock No.:
- 295-947
- Mfr. Part No.:
- 81013313
- Brand:
- IWIS
Subtotal (1 unit)*
$484.97
(exc. GST)
$557.72
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $484.97 |
*price indicative
- RS Stock No.:
- 295-947
- Mfr. Part No.:
- 81013313
- Brand:
- IWIS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Product Type | Roller Chain | |
| Chain Type | 12B-1 | |
| Pitch | 19.05mm | |
| Material | Nickel Plated | |
| Series | ELITE | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Pin Length | 22.7mm | |
| Length | 5m | |
| Plate Height | 12.07mm | |
| Roller Diameter | 12.07mm | |
| Chain Weight | 1.15kg/m | |
| Width Between Roller Link Plates | 22.7mm | |
| Standards/Approvals | DIN 8187, ISO 606 | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Product Type Roller Chain | ||
Chain Type 12B-1 | ||
Pitch 19.05mm | ||
Material Nickel Plated | ||
Series ELITE | ||
Chain Standard ISO 606 (DIN 8187) | ||
Pin Length 22.7mm | ||
Length 5m | ||
Plate Height 12.07mm | ||
Roller Diameter 12.07mm | ||
Chain Weight 1.15kg/m | ||
Width Between Roller Link Plates 22.7mm | ||
Standards/Approvals DIN 8187, ISO 606 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 12B-1 Straight side plates Nickel-plated chains are used mainly in the food and packaging industry; the characteristic properties of nickel make it a particularly suitable coating metal for numerous applications. It is impervious not only to water and air, but also to a variety of acids and alkalis.
Zinc-plated and nickel-plated chains are prestretched to 30 % of breaking load
All chain plates are tapered and zinc or nickel plated
Chains are fitted with seamless rollers; zinc or nickel plating available
Pins offer a high level of corrosion protection and wear resistance
The load capacity of zinc- or nickel-plated ELITE chains is similar to that of comparable standard chains
Both chain types are generally supplied lightly oiled
- RS Stock No. 0296029
- Mfr. Part No. 81013113
Each
$286.86
- RS Stock No. 0295819
- Mfr. Part No. 81013119
Each
$644.58
- RS Stock No. 0295981
- Mfr. Part No. 81013290
Each
$739.61
- RS Stock No. 0295824
- Mfr. Part No. 81013142
Each
$987.86
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











