IWIS 12B-2 Roller Chain, 5 m, 42.2 mm, ELITE, ISO 606 (DIN 8187)
- RS Stock No.:
- 295-922
- Mfr. Part No.:
- 81013292
- Brand:
- IWIS
Subtotal (1 unit)*
$1,628.12
(exc. GST)
$1,872.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,628.12 |
*price indicative
- RS Stock No.:
- 295-922
- Mfr. Part No.:
- 81013292
- Brand:
- IWIS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Chain Type | 12B-2 | |
| Product Type | Roller Chain | |
| Pitch | 19.05mm | |
| Material | Stainless Steel | |
| Series | ELITE | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Pin Length | 42.2mm | |
| Plate Height | 12.07mm | |
| Roller Diameter | 12.07mm | |
| Width Between Roller Link Plates | 42.2mm | |
| Chain Weight | 2.31kg/m | |
| Standards/Approvals | DIN 8187, ISO 606 | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Chain Type 12B-2 | ||
Product Type Roller Chain | ||
Pitch 19.05mm | ||
Material Stainless Steel | ||
Series ELITE | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Pin Length 42.2mm | ||
Plate Height 12.07mm | ||
Roller Diameter 12.07mm | ||
Width Between Roller Link Plates 42.2mm | ||
Chain Weight 2.31kg/m | ||
Standards/Approvals DIN 8187, ISO 606 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 12B-2, Stainless steel chains are used mainly in the food and beverage industry or for applications in which chains require regular cleaning. The materials used in elite chains enable them to be used in acidic or alkaline environments. Always ensure that the chemicals in cleaning agents used are compatible with stainless steel material number 1.4301. The permitted tensile load for stainless steel chains is approximately one-third of the permitted load for comparable standard elite chains.
All ELITE stainless steel chains are prestretched to 30 % of breaking load
All chain plates are tapered
Chains are fitted with seamless rollers
ELITE stainless steel chains feature cold-hardened pins and bushes, so they offer better wear resistance than other
standard chains on the market
Stainless steel chains do not lose performance as quickly as standard chains at high ambient temperatures
Depending on their size, stainless steel chains are supplied lightly oiled or dry
- RS Stock No. 0295819
- Mfr. Part No. 81013119
Each
$644.58
- RS Stock No. 0295947
- Mfr. Part No. 81013313
Each
$484.97
- RS Stock No. 0295951
- Mfr. Part No. 81013314
Each
$967.65
- RS Stock No. 0296029
- Mfr. Part No. 81013113
Each
$286.86
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











