Telemecanique Sensors XY2 Rope Pull Switch 200 mm, Left Side
- RS Stock No.:
- 434-749
- Mfr. Part No.:
- XY2CE2A496
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,643.63
(exc. GST)
$1,890.17
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,643.63 |
*price indicative
- RS Stock No.:
- 434-749
- Mfr. Part No.:
- XY2CE2A496
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Left Side | |
| IP Rating | IP65 | |
| Number of Cable Entries | 3 | |
| Series | XY2 | |
| Minimum Operating Temperature | -25°C | |
| E-Stop Button | Yes | |
| Contact Current | 3A | |
| Reset Button | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | 2009/104/EC EN/ISO 13850 EN/IEC 60947-5-5 UL 508 CSA C22.2 No 14 EN/IEC 60947-5-1 EN/IEC 60204-1 2006/42/EC | |
| Width | 150mm | |
| Length | 200mm | |
| Housing Material | Zamak (Body), Stainless Steel (Cover) | |
| Hazardous Area Certification | No | |
| Mechanical Life | 60000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Left Side | ||
IP Rating IP65 | ||
Number of Cable Entries 3 | ||
Series XY2 | ||
Minimum Operating Temperature -25°C | ||
E-Stop Button Yes | ||
Contact Current 3A | ||
Reset Button Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals 2009/104/EC EN/ISO 13850 EN/IEC 60947-5-5 UL 508 CSA C22.2 No 14 EN/IEC 60947-5-1 EN/IEC 60204-1 2006/42/EC | ||
Width 150mm | ||
Length 200mm | ||
Housing Material Zamak (Body), Stainless Steel (Cover) | ||
Hazardous Area Certification No | ||
Mechanical Life 60000Cycles | ||
- COO (Country of Origin):
- MA
Related links
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 2 NO/2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm, Right Side
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 2 NC/2 NO
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm NC
