Telemecanique Sensors XY2 Rope Pull Switch 200 mm, Right Side, 2 NC/2 NO
- RS Stock No.:
- 437-158
- Mfr. Part No.:
- XY2CE1A290H7
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,435.01
(exc. GST)
$1,650.26
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 11 March 2027
Units | Per unit |
|---|---|
| 1 + | $1,435.01 |
*price indicative
- RS Stock No.:
- 437-158
- Mfr. Part No.:
- XY2CE1A290H7
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NC/2 NO | |
| Mounting Orientation | Right Side | |
| IP Rating | IP66 | |
| Number of Cable Entries | 3 | |
| Series | XY2 | |
| Minimum Operating Temperature | -25°C | |
| E-Stop Button | Yes | |
| Reset Button | Yes | |
| Maximum Operating Temperature | 70°C | |
| Length | 200mm | |
| Housing Material | Zamak (Body), Cover Material Stainless steel | |
| Width | 160mm | |
| Standards/Approvals | UL 508, 2009/104/EC, UL category NISD, 2006/42/EC, EN/IEC 60947-5-5, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60204-1, CSA, EN/ISO 13850, CCC | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1/2 NPT | |
| Mechanical Life | 60000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NC/2 NO | ||
Mounting Orientation Right Side | ||
IP Rating IP66 | ||
Number of Cable Entries 3 | ||
Series XY2 | ||
Minimum Operating Temperature -25°C | ||
E-Stop Button Yes | ||
Reset Button Yes | ||
Maximum Operating Temperature 70°C | ||
Length 200mm | ||
Housing Material Zamak (Body), Cover Material Stainless steel | ||
Width 160mm | ||
Standards/Approvals UL 508, 2009/104/EC, UL category NISD, 2006/42/EC, EN/IEC 60947-5-5, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60204-1, CSA, EN/ISO 13850, CCC | ||
Hazardous Area Certification No | ||
Conduit Entry 1/2 NPT | ||
Mechanical Life 60000Cycles | ||
- COO (Country of Origin):
- MA
Related links
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 2 NC/2 NO
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm NC
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm, Right Side
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 2 NO/2 NC
